HuiYuan 3204R1C-ESA-B LED 3mm Red Oval 1000mcd 70° 30° 20mA Wired

MPN
3204R1C-ESA-B
Brand
HuiYuan
EAN-13
2050005013831
Order Code
19-0644
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3204R1C-ESA-B is a 3mm red oval LED that offers a luminous intensity of 1000 millicandela, making it suitable for applications requiring bright and focused illumination. Operating at a forward current of 20 mA, this light-emitting diode is designed for efficient performance in semiconductor lighting projects. It provides a viewing angle of 70° by 30°, allowing for directional lighting with a concentrated beam spread, ideal for both indicator and low-power lighting applications. Typical uses for the 3204R1C-ESA-B include signal and display technologies, where its single wavelength light ensures consistent colour performance and reliability in various electronic systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1000mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (2)


Trustpilot