HuiYuan 5019R1G6C-DHE LED Red Green Circular 5 mm 700 mcd 600 mcd 35° 20 mA

MPN
5019R1G6C-DHE
Brand
HuiYuan
EAN-13
2050005015446
Order Code
19-0694
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5019R1G6C-DHE is a robust 5 mm light-emitting diode designed to emit red and green light with luminous intensities of 700 mcd and 600 mcd, respectively. This circular LED operates efficiently with a viewing angle of 35 degrees and a forward current of 20 mA, making it suitable for applications requiring precise, single-wavelength light output. The component is typically used in indicator lights, colour displays, and status indicators in electronic equipment due to its reliable semiconductor construction and consistent performance. The careful engineering behind the HuiYuan 5019R1G6C-DHE ensures that it meets the demands of diverse lighting needs in various technological environments.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot