HuiYuan 3004G6C-CHA-P LED wired Green Circular 3 mm 75 mcd 25° 20 mA

MPN
3004G6C-CHA-P
Brand
HuiYuan
EAN-13
2050005016801
Order Code
19-0567
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3004G6C-CHA-P is a green LED designed for specialised lighting applications, featuring a 3 mm circular package. It emits a single wavelength light with a luminous intensity of 75 millicandela, making it suitable for use in environments where precise lighting is crucial. With a viewing angle of 25 degrees and a typical forward current of 20 mA, this semiconductor device provides consistent and reliable performance, ensuring optimal brightness and energy efficiency. Engineers often deploy this LED in low-power indicator lights, status displays, and other compact electronic devices where spatial constraints and low power consumption are fundamental considerations.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology GaP
Type Radial lead

Alternatives (4)


Trustpilot