HuiYuan 3004G6C-DSA-S LED wired Green Circular 3mm 800mcd 40° 20mA 2.1V

MPN
3004G6C-DSA-S
Brand
HuiYuan
EAN-13
2050004732986
Order Code
19-0569
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 3004G6C-DSA-S is a green, circular LED with a compact 3 mm diameter, specifically engineered to deliver a luminous intensity of 800 mcd at a viewing angle of 40 degrees. This light-emitting diode operates at a forward current of 20 mA and a forward voltage of 2.1 V, making it an efficient component for diverse electronics applications. It is ideal for use in indicator lights, status displays, and low-power visual indicators, where consistent single wavelength light is required. The robust construction and precise specifications allow this LED to be effectively utilised in both commercial and industrial environments, enhancing the performance of semiconductor lighting solutions.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)


Trustpilot