HuiYuan 3004R1C-DSA-B LED wired Red Circular 3 mm 800 mcd 40° 20 mA 2.1 V

MPN
3004R1C-DSA-B
Brand
HuiYuan
EAN-13
2050004732917
Order Code
19-0586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.046
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,224 in stock

HuiYuan's 3004R1C-DSA-B is a red circular LED that employs a 3 mm wired design, tailored for efficient optical performance. This semiconductor lighting component emits light with a luminous intensity of 800 millicandelas (mcd) and a viewing angle of 40 degrees. Operating at a forward current of 20 mA and a voltage of 2.1 volts, it is ideally suited for applications such as indicator lamps, signal lights, and other devices requiring single wavelength light. The 3004R1C-DSA-B's compact, efficient design makes it a practical choice for use in electronic systems where space is limited and reliable, consistent lighting is required.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot