HuiYuan 3234B2C-ESA-A LED wired Blue Oval 3 mm 1000 mcd 70° 30° 20 mA

MPN
3234B2C-ESA-A
Brand
HuiYuan
EAN-13
2050005016740
Order Code
19-0646
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3234B2C-ESA-A is a 3 mm through-hole LED, delivering a luminous intensity of 1000 mcd. Designed with a broad viewing angle of 70° by 30°, this component ensures substantial visibility and uniform light distribution. Operating at a forward current of 20 mA, the LED performs reliably within standard power requirements while emitting light at a specific wavelength due to its semiconductor design. It is well-suited for a variety of applications, including indicator lights, electronic displays, and lighting solutions where precise light focus and energy efficiency are paramount. Distinguished by its robust performance and efficiency, it fits seamlessly into engineering projects demanding dependable LED lighting.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1000mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (1)


Trustpilot