HuiYuan 5034B2C-CSB-A LED Blue Circular 5mm 1150mcd 20°/25° 20mA Wired

MPN
5034B2C-CSB-A
Brand
HuiYuan
EAN-13
2050005017068
Order Code
19-0699
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5034B2C-CSB-A is a blue LED featuring a circular 5 mm lens with an intensity of 1150 millicandela (mcd) and a viewing angle of 20°/25°, producing a singular wavelength light. Designed for high-performance semiconductor lighting applications, this light-emitting diode operates at a forward current of 20 milliamperes (mA). Typically used in environments requiring precise light emissions, such as in optical indicators, signal devices, and decorative lighting, the HuiYuan 5034B2C-CSB-A offers reliable performance and energy efficiency.
LED Colour Blue
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1150mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (1)


Trustpilot