HuiYuan 3204R1C-EHD-A LED Red Oval 3mm 540mcd 70° 30° 20mA

MPN
3204R1C-EHD-A
Brand
HuiYuan
EAN-13
2050005013824
Order Code
19-0643
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3204R1C-EHD-A LED is a 3 mm red oval-shaped light emitting diode with a specified luminous intensity of 540 millicandela. It operates at a 20 mA current and features a viewing angle of 70 degrees by 30 degrees. This semiconductor lighting component is engineered to emit a single wavelength light, making it suitable for applications requiring precise colour consistency, such as indicator lights, backlighting, and various display technologies. The device's compact size and efficient light emission make it well-suited for integration into circuitry where space is a constraint, providing engineers with flexibility in both design and function.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 540mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (2)


Trustpilot