HuiYuan 3234G3C-ESB-A LED Wired Green Oval 3mm 2300mcd 70° 30° 20mA

MPN
3234G3C-ESB-A
Brand
HuiYuan
EAN-13
2050005016726
Order Code
19-0648
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3234G3C-ESB-A is a 3mm LED designed to deliver precise optical performance with a brightness output of 2300 millicandela. This green oval LED operates at a typical forward current of 20mA and offers an emission angle of 70° by 30°, ensuring superior directional lighting ideal for targeted applications. The device is constructed using semiconductor materials suited for single wavelength light emission, making it particularly valuable in specialised lighting applications such as instrumentation panels, optical indicators, and signage systems where specific colour output and consistency are critical. This light emitting diode's robust design allows it to perform effectively within various environmental conditions, providing reliability and an extended operational lifespan.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 2300mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (1)


Trustpilot