HuiYuan 3004R4D-EPA-P LED Red Circular 3 mm 8 mcd 60° 20 mA 2.1 V

MPN
3004R4D-EPA-P
Brand
HuiYuan
EAN-13
2050004720334
Order Code
19-0590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,673 in stock

HuiYuan's 3004R4D-EPA-P is a 3 mm red circular LED distinguished by its reliable performance and efficiency. This light-emitting diode operates at a forward current of 20 mA and a forward voltage of 2.1 V, providing a luminous intensity of 8 millicandela and a viewing angle of 60 degrees. These attributes make it suitable for use in various electronic applications, including indicator lights, display systems, and low-power illumination tasks. As a single-wavelength LED, it is particularly effective in circuits that require precise, consistent red light output, commonly used in both consumer electronics and more specialised instrumentation. The device's compact size and dependable semiconductor technology ensure its suitability for surface mount and other embedded systems, offering minimal power consumption while achieving optimal functionality.
LED Colour Red
Dominant Wavelength 640nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot