HuiYuan 3004R1C-CSA-A LED wired Red Circular 3mm 1000mcd 25° 20mA 2.1V

MPN
3004R1C-CSA-A
Brand
HuiYuan
EAN-13
2050004732924
Order Code
19-0582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

HuiYuan 3004R1C-CSA-A is a robust LED component featuring a red circular 3 mm design, engineered to provide consistent and reliable semiconductor lighting solutions. With a luminous intensity of 1000 millicandelas, this light-emitting diode operates efficiently at a typical forward current of 20 mA and a forward voltage of 2.1 volts, offering a focused beam angle of 25 degrees. This LED is particularly suited for applications requiring single wavelength light such as optical indicators, signal devices, and backlighting in electronic displays. Its compact wired construction and precise emission angle make it ideal for intricate circuit assemblies where space is at a premium and precise directional lighting is crucial.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1000mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot