HuiYuan 3034R1C-CSC-C LED Wired Red Circular 3mm 3700mcd 25° 20mA 2.1V

MPN
3034R1C-CSC-C
Brand
HuiYuan
EAN-13
2050004732955
Order Code
19-0616
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3034R1C-CSC-C is a precision-engineered LED component designed to deliver focused red illumination. With a diameter of 3 mm, this LED provides a luminous intensity of 3700 millicandela, featuring a narrow viewing angle of 25 degrees. It operates efficiently at a forward current of 20 mA and a voltage of 2.1 volts, making it suitable for a range of demanding applications. Typically employed in indicators, backlighting, and small-scale electronic projects, it offers reliable and consistent semiconductor lighting performance. This component is particularly well-suited for applications that require single wavelength light emission.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3700mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (1)


Trustpilot