HuiYuan 3004Y1C-DHE-A LED Yellow Circular 3mm 600mcd 40° 20mA 2.1V

MPN
3004Y1C-DHE-A
Brand
HuiYuan
EAN-13
2050004720266
Order Code
19-0593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

HuiYuan 3004Y1C-DHE-A is a high-performance LED featuring a 3 mm circular yellow design that offers a luminous intensity of 600 millicandela at a viewing angle of 40 degrees. Operating at a forward current of 20 mA and a forward voltage of 2.1 volts, this light emitting diode is ideal for applications requiring precise single wavelength light emission, such as indicator lights, status signals, and low-power display technologies. Engineered for reliability and efficiency, the HuiYuan 3004Y1C-DHE-A is a versatile component commonly used in consumer electronics, automotive lighting, and various industrial lighting systems. Its semiconductor lighting attributes make it an efficient choice for projects emphasising energy conservation and longevity.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot