HuiYuan 5034W2C-CUA-C LED Wired White Circular 5 mm 12500 mcd 20° 20 mA

MPN
5034W2C-CUA-C
Brand
HuiYuan
EAN-13
2050005017099
Order Code
19-0724
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5034W2C-CUA-C is a high-performance LED component featuring a circular 5 mm form factor, designed to emit a bright white light with a luminous intensity of 12500 millicandela at a narrow viewing angle of 20°, ideal for applications requiring concentrated light emission. Operating at a forward current of 20 mA, this light-emitting diode utilises semiconductor technology to deliver single-wavelength illumination, making it suitable for precise lighting applications including indicators, signalling devices, and backlighting in electronic displays. The robust construction and reliable performance of the HuiYuan 5034W2C-CUA-C make it a preferred choice for engineers seeking dependable LED solutions for both consumer electronics and industrial equipment.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 12500mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (5)


Trustpilot