HuiYuan 3004G6C-CSA-S LED Green Circular 3mm 1300mcd 25° 20mA 2.1V

MPN
3004G6C-CSA-S
Brand
HuiYuan
EAN-13
2050004732993
Order Code
19-0568
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3004G6C-CSA-S is a high-performance LED characterised by its green circular 3mm form factor, delivering a luminous intensity of 1300 millicandela at a 25-degree viewing angle. Designed to operate at a forward current of 20mA and a typical forward voltage of 2.1V, this component is well-suited for applications requiring precise light emission control in the visible spectrum, predominantly in the green wavelength. As an LED, it is an essential component in semiconductor lighting systems, useful in a range of engineering applications such as indicator lights, display systems, and status signals, where energy-efficient and reliable illumination is required.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)


Trustpilot