HuiYuan 5234W2D-JHD-A LED wired White Oval 5 mm 1250 mcd 110 ° beam angle

MPN
5234W2D-JHD-A
Brand
HuiYuan
EAN-13
2050005015019
Order Code
19-0749
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5234W2D-JHD-A is a wired light emitting diode (LED) featuring a 5 mm oval shape, designed to deliver efficient semiconductor lighting with a luminous intensity of 1250 millicandela. This component offers a broad 110-degree beam angle, making it suitable for a range of applications that require uniform illumination distribution. Its single wavelength light emission is particularly suitable for use in visual indicators, automotive lighting, and display backlighting. The LED’s reliable performance and compact design are well-suited for engineering projects where high brightness and directional light are necessary.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Diffused
Technology InGaN
Type Radial lead

Alternatives (4)


Trustpilot