HuiYuan 5019R1B2C-DSA LED wired red/blue circular 5 mm 1250/1600 mcd 20 mA

MPN
5019R1B2C-DSA
Brand
HuiYuan
EAN-13
2050005015453
Order Code
19-0691
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5019R1B2C-DSA is an advanced light emitting diode (LED) designed for precision lighting applications requiring specific colour wavelengths. This component features a dual-colour output with red and blue hues, providing luminous intensity levels of 1250 millicandela (mcd) for red and 1600 mcd for blue, making it suitable for applications demanding noticeable visibility. Operating at a current rating of 20 milliamps, this 5 mm circular LED is ideal for integration into printed circuit boards, directly interfacing with low-voltage digital systems. Typical uses include decorative lighting, indicator lights, and any engineering project requiring effective semiconductor lighting with distinct dual-colour output. The device's precise single wavelength emission extends its utility to optical instruments and display technologies that harness its consistent spectral qualities.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Blue
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (1)


Trustpilot