HuiYuan 3004R1C-CSB-B LED wired red circular 3 mm 1800 mcd 25° 20 mA 2.1 V

MPN
3004R1C-CSB-B
Brand
HuiYuan
EAN-13
2050004732948
Order Code
19-0583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

HuiYuan's 3004R1C-CSB-B is a 3 mm circular red LED notable for its efficient light emission and precise performance characteristics. This component operates at a forward voltage of 2.1 volts and draws a current of 20 milliamperes, producing a luminous intensity of 1800 millicandela with a viewing angle of 25 degrees. As a semiconductor device designed for single wavelength light emission, it is ideal for applications requiring reliable and consistent illumination, such as indicator lights, status displays, and low-power lighting systems. Designed for both wired assembly and seamless integration into electronic circuits, this LED is a robust solution for engineers focused on precise optical performance and durability in a compact form.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot