Indicator-actuator flush mounting neutral

EAO Brand: EAO
EAO 61-0009.0 is an indicator-actuator designed for flush mounting in neutral environments. This component features a robust construction suitable for reliable operation under various industrial conditions. It is engineered for precise indication and actuation functions, providing visual signals in control panels and automation equipment. Typical applications include usage in manufacturing lines, control stations, and other engineering environments where clear visual feedback is essential for monitoring and operations. The flush mounting design ensures a sleek and unobtrusive installation.
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Switch Function Lens Colour Approbations Colour Dimensions Concat Climate Resistance Design Erp Ehq Custom Number Mounting Current Rating Lever Shape Conformities Erp Ehq Source Country Voltage Rating Contacts Concat Marking Plate Colour Illumination Contacts Material
EAO 61-0009.0 Indicator-actuator flush mounting neutral
EAO 61-0009.0 Indicator-actuator flush mounting neutral
Standard range
Order code: 48-3022
MPN: 61-0009.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £8.57
Price per unit Ex VAT
Indicator actuator 8538.9000 Ch
EAO 61-0010.02 Indicator D18 ST/PT
EAO 61-0010.02 Indicator D18 ST/PT
Standard range
Order code: 48-3023
MPN: 61-0010.02

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £11.06
Price per unit Ex VAT
Indicator 8531.8000 Ch
EAO 61-0030.02 Indicator 18x24 ST/PT
EAO 61-0030.02 Indicator 18x24 ST/PT
Standard range
Order code: 48-3024
MPN: 61-0030.02

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £11.06
Price per unit Ex VAT
Indicator 8531.8000 Ch
EAO 61-1110.0 Illuminated pushbutton-actuator mom D18
EAO 61-1110.0 Illuminated pushbutton-actuator mom D18
Standard range
Order code: 48-3025
MPN: 61-1110.0

Despatched same day - 5 in stockFurther 29 despatched in 5 working days
1+ £9.57
Price per unit Ex VAT
Pushbutton SPNO Off-(On) 8538.9000 Panel Ch N/A Clear
EAO 61-1120.0 Illuminated pushbutton-actuator mom 18x18
EAO 61-1120.0 Illuminated pushbutton-actuator mom 18x18
Standard range
Order code: 48-3026
MPN: 61-1120.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £9.57
Price per unit Ex VAT
Pushbutton Off-(On) 8538.9000 Panel Ch N/A Clear
EAO 61-1130.0 Illuminated pushbutton-actuator mom 18x24
EAO 61-1130.0 Illuminated pushbutton-actuator mom 18x24
Standard range
Order code: 48-3027
MPN: 61-1130.0

Despatched same day - 4 in stockFurther 1 despatched in 5 working days
1+ £9.57
Price per unit Ex VAT
Pushbutton None Off-(On) 8538.9000 Panel N/A Ch N/A N/A
EAO 61-1140.0 Illuminated pushbutton-actuator mom D24
EAO 61-1140.0 Illuminated pushbutton-actuator mom D24
Standard range
Order code: 48-3028
MPN: 61-1140.0

Despatched same day - 5 in stockFurther 324 despatched in 5 working days
1+ £10.40
Price per unit Ex VAT
Pushbutton Off-(On) 8538.9000 Panel Ch 24V Clear
EAO 61-1150.0 Illuminated pushbutton-actuator mom 24x24
EAO 61-1150.0 Illuminated pushbutton-actuator mom 24x24
Standard range
Order code: 48-3029
MPN: 61-1150.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £10.40
Price per unit Ex VAT
Pushbutton SPNO Off-(On) 8538.9000 Panel Ch N/A Clear
EAO 61-1210.0 Illuminated pushbutton-actuator main D18
EAO 61-1210.0 Illuminated pushbutton-actuator main D18
Standard range
Order code: 48-3030
MPN: 61-1210.0

Despatched same day - 3 in stockFurther 37 despatched in 5 working days
1+ £11.11
Price per unit Ex VAT
Pushbutton None N/A 8538.9000 Panel N/A Ch N/A N/A
EAO 61-1220.0 Illuminated pushbutton-actuator main 18x18
EAO 61-1220.0 Illuminated pushbutton-actuator main 18x18
Standard range
Order code: 48-3031
MPN: 61-1220.0

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £12.16
Price per unit Ex VAT
Pushbutton SPNO N/A 8538.9000 Panel Ch N/A Clear
EAO 61-1230.0 Illuminated pushbutton-actuator main 18x24
EAO 61-1230.0 Illuminated pushbutton-actuator main 18x24
Standard range
Order code: 48-3032
MPN: 61-1230.0

Despatched same day - 15 in stockFurther 186 despatched in 5 working days
1+ £11.11
Price per unit Ex VAT
Pushbutton SPNO N/A 8538.9000 Panel Ch N/A Clear
EAO 61-1300.0 Illuminated pushbutton-actuator flush mounting neutral mom/main
EAO 61-1300.0 Illuminated pushbutton-actuator flush mounting neutral mom/main
Standard range
Order code: 48-3033
MPN: 61-1300.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £11.86
Price per unit Ex VAT
Pushbutton SPNO N/A 8538.9000 Panel Ch N/A Clear
EAO 61-1330.0 Illuminated pushbutton-actuator mom/main 18x24
EAO 61-1330.0 Illuminated pushbutton-actuator mom/main 18x24
Standard range
Order code: 48-3034
MPN: 61-1330.0

Despatched same day - 5 in stockFurther 37 despatched in 5 working days
1+ £12.16
Price per unit Ex VAT
Pushbutton SPNO Off-(On) 8538.9000 Panel Ch N/A Clear
EAO 61-2607.0/D Keylock switch-actuator 3 posn neutral main-0-main A+B+C 311
EAO 61-2607.0/D Keylock switch-actuator 3 posn neutral main-0-main A+B+C 311
Standard range
Order code: 48-3035
MPN: 61-2607.0/D

Despatched same day - 4 in stockFurther 6 despatched in 5 working days
1+ £37.00
Price per unit Ex VAT
Key Switch actuator 8538.9000 Ch
EAO 61-2802.0/D Keylock switch-actuator 3 positions neutral mom-0-main B 311
EAO 61-2802.0/D Keylock switch-actuator 3 positions neutral mom-0-main B 311
Standard range
Order code: 48-3036
MPN: 61-2802.0/D

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £37.00
Price per unit Ex VAT
Key Switch actuator 8538.9000 Ch
EAO 61-3440.4/1 Switch stop-actuator unlocking to twist release D27
EAO 61-3440.4/1 Switch stop-actuator unlocking to twist release D27
Standard range
Order code: 48-3037
MPN: 61-3440.4/1

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £31.03
Price per unit Ex VAT
Stop Switch actuator Red 8538.9000 Ch
EAO 61-3440.4/2 Switch stop-actuator unlocking to twist release D27
EAO 61-3440.4/2 Switch stop-actuator unlocking to twist release D27
Standard range
Order code: 48-3038
MPN: 61-3440.4/2

Despatched same day - 5 in stockFurther 62 despatched in 5 working days
1+ £31.03
Price per unit Ex VAT
Stop Switch actuator Red 8538.9000 Ch
EAO 61-3440.4/8 Switch E-Stop Actuator unlocking to twist release grey D27
EAO 61-3440.4/8 Switch E-Stop Actuator unlocking to twist release grey D27
Standard range
Order code: 48-3039
MPN: 61-3440.4/8

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £31.03
Price per unit Ex VAT
E-Stop Switch actuator Grey 8538.9000 Ch
EAO 61-4610.0 Selector switch-actuator 3 positions main-0-main D18
EAO 61-4610.0 Selector switch-actuator 3 positions main-0-main D18
Standard range
Order code: 48-3040
MPN: 61-4610.0

Despatched same day - 5 in stockFurther 6 despatched in 5 working days
1+ £13.43
Price per unit Ex VAT
Selector Switch actuator 8538.9000 Short Ch
EAO 61-8006.01 Lamp element screw
EAO 61-8006.01 Lamp element screw
Standard range
Order code: 48-3041
MPN: 61-8006.01

Despatched same day - 5 in stockFurther 26 despatched in 5 working days
1+ £13.97
Price per unit Ex VAT
Lamp element 8538.9000 Ch
EAO 61-8410.12 Snap-action switching element SA 1NO ST/PT silver
EAO 61-8410.12 Snap-action switching element SA 1NO ST/PT silver
Standard range
Order code: 48-3042
MPN: 61-8410.12

Despatched same day - 5 in stockFurther 1,053 despatched in 5 working days
1+ £7.62
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 No Silver
EAO 61-8420.12 Snap-action switching element SA 2NO ST/PT silver
EAO 61-8420.12 Snap-action switching element SA 2NO ST/PT silver
Standard range
Order code: 48-3043
MPN: 61-8420.12

Despatched same day - 5 in stockFurther 957 despatched in 5 working days
1+ £9.97
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 2 No Silver
EAO 61-8430.12 Snap-action switching element SA 3S ST/PT silver
EAO 61-8430.12 Snap-action switching element SA 3S ST/PT silver
Standard range
Order code: 48-3044
MPN: 61-8430.12

Despatched same day - 5 in stockFurther 33 despatched in 5 working days
1+ £12.69
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 3 No Silver
EAO 61-8430.22 Snap-action switching element SA 3NO ST/PT gold/silver
EAO 61-8430.22 Snap-action switching element SA 3NO ST/PT gold/silver
Standard range
Order code: 48-3045
MPN: 61-8430.22

Despatched same day - 5 in stockFurther 34 despatched in 5 working days
1+ £17.37
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 3 No Gold
EAO 61-8450.22 Snap-action switching element SA 2NC ST/PT gold/silver
EAO 61-8450.22 Snap-action switching element SA 2NC ST/PT gold/silver
Standard range
Order code: 48-3046
MPN: 61-8450.22

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £20.81
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 2 Nc Gold
EAO 61-8470.12 Snap-action switching element SA 1NC+1NO ST/PT silver
EAO 61-8470.12 Snap-action switching element SA 1NC+1NO ST/PT silver
Standard range
Order code: 48-3047
MPN: 61-8470.12

Despatched same day - 5 in stockFurther 335 despatched in 5 working days
1+ £10.23
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 Nc / 1 No Silver
EAO 61-8490.12 Snap-action switching element SA 1NC+2NO ST/PT silver
EAO 61-8490.12 Snap-action switching element SA 1NC+2NO ST/PT silver
Standard range
Order code: 48-3048
MPN: 61-8490.12

Despatched same day - 5 in stockFurther 445 despatched in 5 working days
1+ £12.69
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 Nc / 2 No Silver
EAO 61-8490.22 Snap-action switching element SA 1NC+2NO ST/PT gold/silver
EAO 61-8490.22 Snap-action switching element SA 1NC+2NO ST/PT gold/silver
Standard range
Order code: 48-3049
MPN: 61-8490.22

Despatched same day - 5 in stockFurther 464 despatched in 5 working days
1+ £17.37
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 Nc / 2 No Gold
EAO 61-8520.12 Snap-action switching element 3 positions SA 2NO ST/PT silver
EAO 61-8520.12 Snap-action switching element 3 positions SA 2NO ST/PT silver
Standard range
Order code: 48-3050
MPN: 61-8520.12

Despatched same day - 5 in stockFurther 106 despatched in 5 working days
1+ £9.94
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 2 No Silver
EAO 61-8520.22 Snap-action switching element 3 posn SA 2NO ST/PT gold/silver
EAO 61-8520.22 Snap-action switching element 3 posn SA 2NO ST/PT gold/silver
Standard range
Order code: 48-3051
MPN: 61-8520.22

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £13.36
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 2 No Gold
EAO 61-8610.11 Switching element slow-make 1NO screw silver
EAO 61-8610.11 Switching element slow-make 1NO screw silver
Standard range
Order code: 48-3052
MPN: 61-8610.11

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £26.19
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 No Silver
EAO 61-8610.37 Switching element slow-make LL 1NO ST/PT gold
EAO 61-8610.37 Switching element slow-make LL 1NO ST/PT gold
Standard range
Order code: 48-3053
MPN: 61-8610.37

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £9.27
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 No Gold
EAO 61-8615.11 Switching element slow-make without lamp 1NO screw silver
EAO 61-8615.11 Switching element slow-make without lamp 1NO screw silver
Standard range
Order code: 48-3054
MPN: 61-8615.11

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £12.86
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 No Silver
EAO 61-8625.11 Switching element slow-make without lamp 2NO screw silver
EAO 61-8625.11 Switching element slow-make without lamp 2NO screw silver
Standard range
Order code: 48-3055
MPN: 61-8625.11

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £18.63
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 2 No Silver
EAO 61-8675.11 Switching element slow-make without lamp 1NC+1NO screw silver
EAO 61-8675.11 Switching element slow-make without lamp 1NC+1NO screw silver
Standard range
Order code: 48-3056
MPN: 61-8675.11

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £18.63
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 Nc / 1 No Silver
EAO 61-8775.37 Switching element slow-make for E-Stop LL 1NC+1NO ST/PT gold
EAO 61-8775.37 Switching element slow-make for E-Stop LL 1NC+1NO ST/PT gold
Standard range
Order code: 48-3057
MPN: 61-8775.37

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £11.16
Price per unit Ex VAT
Switch element Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) Ch 1 Nc / 1 No Gold
EAO 61-9210.0 Keylock front bezel black D15,8 plastic opaque
EAO 61-9210.0 Keylock front bezel black D15,8 plastic opaque
Standard range
Order code: 48-3058
MPN: 61-9210.0

Despatched same day - 5 in stockFurther 149 despatched in 5 working days
1+ £1.15
Price per unit Ex VAT
Keylock Bezel Black Black Ø 18mm 8538.9000 Ch
EAO 61-9220.0 Keylock front bezel black 15,3x15,3 plastic opaque
EAO 61-9220.0 Keylock front bezel black 15,3x15,3 plastic opaque
Standard range
Order code: 48-3059
MPN: 61-9220.0

Despatched same day - 5 in stockFurther 73 despatched in 5 working days
1+ £1.17
Price per unit Ex VAT
Keylock Bezel Black Black 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9230.0 Keylock front bezel black 15,3x21,5 plastic opaque
EAO 61-9230.0 Keylock front bezel black 15,3x21,5 plastic opaque
Standard range
Order code: 48-3060
MPN: 61-9230.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £1.15
Price per unit Ex VAT
Keylock Bezel Black Black 24 Mm X 18 Mm 8538.9000 Ch
EAO 61-9311.2 Lens red D15,8 plastic transparent
EAO 61-9311.2 Lens red D15,8 plastic transparent
Standard range
Order code: 48-3061
MPN: 61-9311.2

Despatched same day - 5 in stockFurther 36 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Red Ø 15.8mm 8538.9000 Ch
EAO 61-9311.4 Lens yellow D15,8 plastic transparent
EAO 61-9311.4 Lens yellow D15,8 plastic transparent
Standard range
Order code: 48-3062
MPN: 61-9311.4

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Yellow Ø 15.8mm 8538.9000 Ch
EAO 61-9311.5 Lens green D15,8 plastic transparent
EAO 61-9311.5 Lens green D15,8 plastic transparent
Standard range
Order code: 48-3063
MPN: 61-9311.5

Despatched same day - 4 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Green Ø 15.8mm 8538.9000 Ch
EAO 61-9311.7 Lens colourless clear D15,8 plastic transparent
EAO 61-9311.7 Lens colourless clear D15,8 plastic transparent
Standard range
Order code: 48-3064
MPN: 61-9311.7

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Clear Ø 15.8mm 8538.9000 Ch
EAO 61-9321.2 Lens red 15,3x15,3 plastic transparent
EAO 61-9321.2 Lens red 15,3x15,3 plastic transparent
Standard range
Order code: 48-3065
MPN: 61-9321.2

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £2.66
Price per unit Ex VAT
Lens Red 15.3 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9321.4 Lens yellow 15,3x15,3 plastic transparent
EAO 61-9321.4 Lens yellow 15,3x15,3 plastic transparent
Standard range
Order code: 48-3066
MPN: 61-9321.4

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Yellow 15.3 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9321.5 Lens green 15,3x15,3 plastic transparent
EAO 61-9321.5 Lens green 15,3x15,3 plastic transparent
Standard range
Order code: 48-3067
MPN: 61-9321.5

Despatched same day - 5 in stockFurther 3 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Green 15.3 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9321.7 Lens clear 15,3x15,3 plastic transparent
EAO 61-9321.7 Lens clear 15,3x15,3 plastic transparent
Standard range
Order code: 48-3068
MPN: 61-9321.7

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Clear 15.3 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9331.2 Lens red 15,3x21,5 plastic transparent
EAO 61-9331.2 Lens red 15,3x21,5 plastic transparent
Standard range
Order code: 48-3069
MPN: 61-9331.2

Despatched same day - 5 in stockFurther 265 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Red 21.5 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9331.4 Lens yellow 15,3x21,5 plastic transparent
EAO 61-9331.4 Lens yellow 15,3x21,5 plastic transparent
Standard range
Order code: 48-3070
MPN: 61-9331.4

Despatched same day - 5 in stockFurther 2 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Yellow 21.5 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9331.5 Lens green 15,3x21,5 plastic transparent
EAO 61-9331.5 Lens green 15,3x21,5 plastic transparent
Standard range
Order code: 48-3071
MPN: 61-9331.5

Despatched same day - 5 in stockFurther 38 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Green 21.5 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9331.6 Lens blue 15,3x21,5 plastic transparent
EAO 61-9331.6 Lens blue 15,3x21,5 plastic transparent
Standard range
Order code: 48-3072
MPN: 61-9331.6

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £2.93
Price per unit Ex VAT
Lens Blue 21.5 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9331.7 Lens clear 15,3x21,5 plastic transparent
EAO 61-9331.7 Lens clear 15,3x21,5 plastic transparent
Standard range
Order code: 48-3073
MPN: 61-9331.7

Despatched same day - 5 in stockFurther 132 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Clear 21.5 Mm X 15.3 Mm 8538.9000 Ch
EAO 61-9351.2 Lens red 20x20 plastic transparent
EAO 61-9351.2 Lens red 20x20 plastic transparent
Standard range
Order code: 48-3074
MPN: 61-9351.2

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Red 20 Mm X 20 Mm 8538.9000 Ch
EAO 61-9351.4 Lens yellow 20x20 plastic transparent
EAO 61-9351.4 Lens yellow 20x20 plastic transparent
Standard range
Order code: 48-3075
MPN: 61-9351.4

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Yellow 20 Mm X 20 Mm 8538.9000 Ch
EAO 61-9351.5 Lens green 20x20 plastic transparent
EAO 61-9351.5 Lens green 20x20 plastic transparent
Standard range
Order code: 48-3076
MPN: 61-9351.5

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.93
Price per unit Ex VAT
Lens Green 20 Mm X 20 Mm 8538.9000 Ch
EAO 61-9351.7 Lens colourless clear 20x20 plastic transparent
EAO 61-9351.7 Lens colourless clear 20x20 plastic transparent
Standard range
Order code: 48-3077
MPN: 61-9351.7

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £2.93
Price per unit Ex VAT
Lens Clear 20 Mm X 20 Mm 8538.9000 Ch
EAO 61-9453.0 Blanking plate flush mounting black D25 plastic
EAO 61-9453.0 Blanking plate flush mounting black D25 plastic
Standard range
Order code: 48-3078
MPN: 61-9453.0

Despatched same day - 5 in stockFurther 164 despatched in 5 working days
1+ £4.74
Price per unit Ex VAT
Blanking plate Black Ø 25mm 8538.9000 Ch
EAO 61-9600.1 Front ring natural D24 alu
EAO 61-9600.1 Front ring natural D24 alu
Standard range
Order code: 48-3079
MPN: 61-9600.1

Despatched same day - 5 in stockFurther 230 despatched in 5 working days
1+ £6.18
Price per unit Ex VAT
Front ring 8538.9000 Ch
EAO 61-9642.1 Lens flush mounting smoked D19,7 plastic transparent
EAO 61-9642.1 Lens flush mounting smoked D19,7 plastic transparent
Standard range
Order code: 48-3080
MPN: 61-9642.1

Despatched same day - 5 in stockFurther 132 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Smokey Black Ø 19.7mm 8538.9000
EAO 61-9642.3 Lens flush mounting orange D19,7 plastic transparent
EAO 61-9642.3 Lens flush mounting orange D19,7 plastic transparent
Standard range
Order code: 48-3081
MPN: 61-9642.3

Despatched same day - 5 in stockFurther 436 despatched in 5 working days
1+ £2.86
Price per unit Ex VAT
Lens Red Ø 19.7mm 8538.9000 Ch
EAO 61-9671.2 Lens flush mounting red 18x18 plastic transparent
EAO 61-9671.2 Lens flush mounting red 18x18 plastic transparent
Standard range
Order code: 48-3082
MPN: 61-9671.2

Despatched same day - 5 in stockFurther 409 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Red 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9671.3 Lens flush mounting orange 18x18 plastic transparent
EAO 61-9671.3 Lens flush mounting orange 18x18 plastic transparent
Standard range
Order code: 48-3083
MPN: 61-9671.3

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £2.86
Price per unit Ex VAT
Lens Red 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9671.4 Lens flush mounting yellow 18x18 plastic transparent
EAO 61-9671.4 Lens flush mounting yellow 18x18 plastic transparent
Standard range
Order code: 48-3084
MPN: 61-9671.4

Despatched same day - 5 in stockFurther 17 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Yellow 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9671.5 Lens flush mounting green 18x18 plastic transparent
EAO 61-9671.5 Lens flush mounting green 18x18 plastic transparent
Standard range
Order code: 48-3085
MPN: 61-9671.5

Despatched same day - 5 in stockFurther 691 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Green 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9671.6 Lens flush mounting blue 18x18 plastic transparent
EAO 61-9671.6 Lens flush mounting blue 18x18 plastic transparent
Standard range
Order code: 48-3086
MPN: 61-9671.6

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £2.57
Price per unit Ex VAT
Lens Blue 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9671.7 Lens flush mounting clear 18x18 plastic transparent
EAO 61-9671.7 Lens flush mounting clear 18x18 plastic transparent
Standard range
Order code: 48-3087
MPN: 61-9671.7

Despatched same day - 5 in stockFurther 1,708 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Clear 18 Mm X 18 Mm 8538.9000 Ch
EAO 61-9681.2 Lens flush mounting red 18x24 plastic transparent
EAO 61-9681.2 Lens flush mounting red 18x24 plastic transparent
Standard range
Order code: 48-3088
MPN: 61-9681.2

Despatched same day - 5 in stockFurther 640 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Red 24 Mm X 18 Mm 8538.9000 Ch
EAO 61-9681.4 Lens flush mounting yellow 18x24 plastic transparent
EAO 61-9681.4 Lens flush mounting yellow 18x24 plastic transparent
Standard range
Order code: 48-3089
MPN: 61-9681.4

Despatched same day - 5 in stockFurther 8 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Yellow 24 Mm X 18 Mm 8538.9000 Ch
EAO 61-9681.5 Lens flush mounting green 18x24 plastic transparent
EAO 61-9681.5 Lens flush mounting green 18x24 plastic transparent
Standard range
Order code: 48-3090
MPN: 61-9681.5

Despatched same day - 5 in stockFurther 875 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Green 24 Mm X 18 Mm 8538.9000 Ch
EAO 61-9681.7 Lens flush mounting clear 18x24 plastic transparent
EAO 61-9681.7 Lens flush mounting clear 18x24 plastic transparent
Standard range
Order code: 48-3091
MPN: 61-9681.7

Despatched same day - 5 in stockFurther 338 despatched in 5 working days
1+ £2.57
Price per unit Ex VAT
Lens Clear 24 Mm X 18 Mm 8538.9000 Ch
EAO 61-9707.7 Marking plate clear D19,7 plastic transparent
EAO 61-9707.7 Marking plate clear D19,7 plastic transparent
Standard range
Order code: 48-3092
MPN: 61-9707.7

Despatched same day - 5 in stockFurther 618 despatched in 5 working days
1+ £0.629
Price per unit Ex VAT
Marking plate Ø 16mm 8538.9000 Ch Colourless
EAO 61-9730.0 Lens remover flush mounting
EAO 61-9730.0 Lens remover flush mounting
Standard range
Order code: 48-3093
MPN: 61-9730.0

Despatched same day - 3 in stockAdditional quantity lead time 11 weeks
1+ £7.08
Price per unit Ex VAT
Lens remover tool 8205.5900 Ch
EAO 61-9821.1 PCB plug-in base snap-action switching element
EAO 61-9821.1 PCB plug-in base snap-action switching element
Standard range
Order code: 48-3094
MPN: 61-9821.1

Despatched same day - 5 in stockFurther 1,546 despatched in 5 working days
1+ £6.95
Price per unit Ex VAT
PCB plug-in switch base 8536.5000 Ch
EAO 61-9830 Multi-plug housing for snap-action switching element
EAO 61-9830 Multi-plug housing for snap-action switching element
Standard range
Order code: 48-3095
MPN: 61-9830

Despatched same day - 4 in stockFurther 189 despatched in 5 working days
1+ £4.10
Price per unit Ex VAT
Multi-plug switch housing 8536.5000 Ch
EAO 61-9830.2 Terminal cover snap-action switching element
EAO 61-9830.2 Terminal cover snap-action switching element
Standard range
Order code: 48-3096
MPN: 61-9830.2

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £1.70
Price per unit Ex VAT
Terminal cover 8538.9000 Ch
EAO 61-9841.2 Lens red D19,7 alu
EAO 61-9841.2 Lens red D19,7 alu
Standard range
Order code: 48-3097
MPN: 61-9841.2

Despatched same day - 5 in stockFurther 20 despatched in 5 working days
1+ £8.11
Price per unit Ex VAT
Lens Red Ø 19.7mm 8538.9000 Ch
EAO 61-9903 Print adapter for Emergency-Stop compact
EAO 61-9903 Print adapter for Emergency-Stop compact
Standard range
Order code: 48-3098
MPN: 61-9903

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £6.83
Price per unit Ex VAT
E-Stop Adapter 8536.5000 Ch
EAO 61-9904 Mounting adapter
EAO 61-9904 Mounting adapter
Standard range
Order code: 48-3099
MPN: 61-9904

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £7.56
Price per unit Ex VAT
Mounting adapter 8538.9000 Si
EAO 61-9915.0 Fixing nut Series 61 plastic
EAO 61-9915.0 Fixing nut Series 61 plastic
Standard range
Order code: 48-3100
MPN: 61-9915.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £0.447
Price per unit Ex VAT
Nut Black Ø 16mm 8538.9000 Ch
EAO 61-9920.0 Protective cap black/clear 24x24 plastic
EAO 61-9920.0 Protective cap black/clear 24x24 plastic
Standard range
Order code: 48-3101
MPN: 61-9920.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £10.49
Price per unit Ex VAT
Protective cap Colourless 24 Mm X 24 Mm Raised 8538.9000 Cn
EAO 61-9921.0 Protective cap flush mounting black/clear 24x24 plastic
EAO 61-9921.0 Protective cap flush mounting black/clear 24x24 plastic
Standard range
Order code: 48-3102
MPN: 61-9921.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £10.49
Price per unit Ex VAT
Protective cap Colourless 24 Mm X 24 Mm Flush 8538.9000 Ch
EAO 61-9922.0 Protective cap flush mounting black/clear 24x30 plastic
EAO 61-9922.0 Protective cap flush mounting black/clear 24x30 plastic
Standard range
Order code: 48-3103
MPN: 61-9922.0

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £10.49
Price per unit Ex VAT
Protective cap Colourless 30 Mm X 24 Mm Flush 8538.9000 Ch
EAO 61-9924.0 Protective Cover spring-close flush-mount black/clear D25 plastic
EAO 61-9924.0 Protective Cover spring-close flush-mount black/clear D25 plastic
Standard range
Order code: 48-3104
MPN: 61-9924.0

Despatched same day - 5 in stockFurther 143 despatched in 5 working days
1+ £19.68
Price per unit Ex VAT
Protective cap Colourless Ø 25mm Flush 8538.9000 Ch
EAO 61-9930.0 Front bezel-set, flush mounting black 24x24 plastic opaque
EAO 61-9930.0 Front bezel-set, flush mounting black 24x24 plastic opaque
Standard range
Order code: 48-3105
MPN: 61-9930.0

Despatched same day - 5 in stockFurther 1,574 despatched in 5 working days
1+ £4.85
Price per unit Ex VAT
Front Bezel set 24 Mm X 24 Mm 8538.9000 Ch
EAO 61-9930.4 Front bezel-set, flush mounting silver 24x24 alu look
EAO 61-9930.4 Front bezel-set, flush mounting silver 24x24 alu look
Standard range
Order code: 48-3106
MPN: 61-9930.4

Despatched same day - 5 in stockAdditional quantity lead time 11 weeks
1+ £3.71
Price per unit Ex VAT
Front Bezel set 24 Mm X 24 Mm 8538.9000 Ch
EAO 61-9931.0 Front bezel-set, flush mounting black 24x30 plastic opaque
EAO 61-9931.0 Front bezel-set, flush mounting black 24x30 plastic opaque
Standard range
Order code: 48-3107
MPN: 61-9931.0

Despatched same day - 4 in stockFurther 632 despatched in 5 working days
1+ £3.97
Price per unit Ex VAT
Front Bezel set 30 Mm X 24 Mm 8538.9000 Ch
EAO 61-9931.4 Front bezel-set, flush mounting silver 24x30 alu look
EAO 61-9931.4 Front bezel-set, flush mounting silver 24x30 alu look
Standard range
Order code: 48-3108
MPN: 61-9931.4

Despatched same day - 5 in stockFurther 27 despatched in 5 working days
1+ £5.89
Price per unit Ex VAT
Front Bezel set 30 Mm X 24 Mm 8538.9000 Ch
EAO 61-9933.1 Front bezel-set, flush mounting pushbutton black D25 alu
EAO 61-9933.1 Front bezel-set, flush mounting pushbutton black D25 alu
Standard range
Order code: 48-3109
MPN: 61-9933.1

Despatched same day - 5 in stockFurther 137 despatched in 5 working days
1+ £12.62
Price per unit Ex VAT
Front Bezel set Ø 25mm 8538.9000 Ch
EAO 700.006.0 Lens remover flush mounting
EAO 700.006.0 Lens remover flush mounting
Standard range
Order code: 48-3110
MPN: 700.006.0

Despatched same day - 5 in stockAdditional quantity lead time 4 months
1+ £16.50
Price per unit Ex VAT
Lens remover tool 8538.9000
EAO K61-999.100 Tool set: Lens,Lamp,LED remover mounting/dismantling tool
EAO K61-999.100 Tool set: Lens,Lamp,LED remover mounting/dismantling tool
Standard range
Order code: 48-3111
MPN: K61-999.100

Despatched same day - 5 in stockFurther 59 despatched in 5 working days
1+ £23.80
Price per unit Ex VAT
Lens remover tool 8205.5900 Ch

Trustpilot