EAO 61-8410.12 Snap-action switching element SA 1NO ST/PT silver

MPN
61-8410.12
Brand
EAO
Order Code
48-3042
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,053 despatched in 5 working days

EAO 61-8410.12 is a snap-action switching element, specifically identified as SA 1NO ST/PT with silver contacts. This component is designed for high reliability and rapid switching applications, featuring a single normally open (NO) contact configuration. The elements construction utilises silver for its contacts, known for excellent electrical conductivity, which ensures optimal performance over a wide range of operating conditions. Typically employed in precision control systems, the element is suitable in environments where swift and dependable switch action is required.
Type Switch element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 No
Contacts Material Silver
Electrical Lifetime =50 000 Cycles Of Operation At 250vac, 2a, Cosf 0.95,
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 61058-1
Rotary Positions 2 Positions
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, (sinusoidal En Iec 60068-2-6)
Weight 0.00522

Reviews

Be the first to submit a review

Trustpilot