EAO 61-1150.0 Illuminated pushbutton-actuator mom 24x24

MPN
61-1150.0
Brand
EAO
Order Code
48-3029
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-1150.0 is an illuminated pushbutton actuator designed for precision control within various engineering applications. This component features a 24x24 mm design, providing a compact and efficient interface for user interaction. Designed to offer momentary operation, it is particularly suitable for applications requiring quick, temporary actuation, such as control panels and industrial equipment. Its illuminated aspect aids in visibility and status indication, making it ideal for environments where lighting conditions may vary.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 24 Mm
Front Form Square
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 2 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Momentary
Weight 0.00572

Reviews

Be the first to submit a review

Trustpilot