EAO 61-1120.0 Illuminated pushbutton-actuator mom 18x18

MPN
61-1120.0
Brand
EAO
Order Code
48-3026
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-1120.0 is an illuminated pushbutton-actuator featuring a momentary action with dimensions of 18x18 millimetres. Designed for reliability and ease of operation, this component is equipped with an illumination feature that enhances visibility, making it suitable for use in low-light environments. Its robust construction is tailored for demanding applications, ensuring high performance in both industrial control panels and human-machine interfaces. Commonly deployed in sectors such as manufacturing, transportation, and automation.
Type Pushbutton
Switch Function Off-(On)
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 18 Mm X 18 Mm
Front Form Square
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 2 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Momentary
Weight 0.00432

Reviews

Be the first to submit a review

Trustpilot