EAO 61-0009.0 Indicator-actuator flush mounting neutral

MPN
61-0009.0
Brand
EAO
Order Code
48-3022
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-0009.0 is an indicator-actuator designed for flush mounting in neutral environments. This component features a robust construction suitable for reliable operation under various industrial conditions. It is engineered for precise indication and actuation functions, providing visual signals in control panels and automation equipment. Typical applications include usage in manufacturing lines, control stations, and other engineering environments where clear visual feedback is essential for monitoring and operations. The flush mounting design ensures a sleek and unobtrusive installation.
Type Indicator actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Weight 0.00327

Reviews

Be the first to submit a review

Trustpilot