EAO 61-2607.0/D Keylock switch-actuator 3 posn neutral main-0-main A+B+C 311

MPN
61-2607.0/D
Brand
EAO
Order Code
48-3035
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £36.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 6 despatched in 5 working days

EAO 61-2607.0/D is a keylock switch actuator designed for use in control panels and other electrical systems requiring secure actuation. This high-precision component offers three distinct positions: neutral, main 0, and main A+B+C 311, allowing for versatile operational control. It is typically utilised in applications where reliable selection and secure locking are necessary, such as in industrial machinery or transportation equipment controls. The switchs robust construction ensures durability and consistent performance in demanding environments.
Type Key Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Rotary Positions 3 Positions
Switching Action Concat Maintained (a) - Rest (a) - Maintained (a)
Switching Angle Rotation Concat 90° Left / 90° Right
Weight 0.065

Reviews

Be the first to submit a review

Trustpilot