EAO 61-1210.0 Illuminated pushbutton-actuator main D18

MPN
61-1210.0
Brand
EAO
Order Code
48-3030
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 37 despatched in 5 working days

EAO 61-1210.0 for an illuminated pushbutton-actuator designed with a main actuator diameter of 18 millimetres. This component features a compact form factor and is constructed to meet rigorous engineering standards, ensuring reliable performance in demanding environments. Its robust design incorporates illumination capabilities, making it suitable for use in control panels where visibility is crucial. Typical applications for this pushbutton-actuator include industrial machinery, automation systems, and instrumentation panels, where precise and consistent operation is required.
Type Pushbutton
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 18mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Maintained
Weight 0.00405

Reviews

Be the first to submit a review

Trustpilot