EAO 61-9331.7 Lens clear 15,3x21,5 plastic transparent

MPN
61-9331.7
Brand
EAO
Order Code
48-3073
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 132 despatched in 5 working days

EAO 61-9331.7 is a clear lens fabricated from transparent plastic with precise dimensions of 15.3 mm by 21.5 mm. This component is designed to serve as an optical cover or interface in various engineering applications where transparency and durability are essential, such as in control panels or instrumentation displays. Its construction materials provide both clarity and impact resistance, making it suitable for environments that demand high visibility and reliability. Typically, this lens is utilised in electrical or electronic equipment.
Type Lens
Lens Colour Clear
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot