EAO 61-1110.0 Illuminated pushbutton-actuator mom D18

MPN
61-1110.0
Brand
EAO
Order Code
48-3025
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 29 despatched in 5 working days

EAOs 61-1110.0 is an illuminated pushbutton actuator designed with a momentary switching action, suitable for applications where a reliable user interface is required. This component features a robust and durable design, ensuring longevity and sustainability in demanding environments. The pushbutton is designed with an 18 mm diameter, offering a compact footprint with ease of use for operators, and is equipped with high-visibility illumination for clear signalling. Typically, this device is utilised in control panels and instrumentation applications.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 18mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 2 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Momentary
Weight 0.00397

Reviews

Be the first to submit a review

Trustpilot