EAO 61-9931.0 Front bezel-set, flush mounting black 24x30 plastic opaque

MPN
61-9931.0
Brand
EAO
Order Code
48-3107
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 632 despatched in 5 working days

EAO 61-9931.0 is a front bezel set designed for flush mounting applications, featuring dimensions of 24x30 millimetres. Crafted from durable black opaque plastic, this bezel set ensures a robust and secure fit for various devices and control panels. Its design facilitates an aesthetically pleasing integration into systems where space efficiency and a sleek exterior are critical. This bezel set is typically utilised in engineering applications such as industrial control systems, instrumentation panels, and electronic enclosures.
Type Front Bezel set
Dimensions Concat 30 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic, According To Ul 94 V0
Front Dimension Concat 30 Mm X 24 Mm
Front Form Rectangular
Mounting Cut Out Dps Concat 27 Mm X 21 Mm
Output Hsd Yes
Weight 0.00326

Reviews

Be the first to submit a review

Trustpilot