EAO 61-9331.2 Lens red 15,3x21,5 plastic transparent

MPN
61-9331.2
Brand
EAO
Order Code
48-3069
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 265 despatched in 5 working days

EAO 61-9331.2 is a lens that is red, with dimensions of 15.3 millimetres by 21.5 millimetres, and is constructed from a transparent plastic material. This lens is typically used in applications where visual indicators are required, such as control panels, machinery interfaces, or other electrical equipment where light diffracting components are necessary. The red tint of the lens allows for clear transmission of specific wavelengths, enhancing visibility in various lighting conditions.
Type Lens
Lens Colour Red
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot