EAO 61-9931.4 Front bezel-set, flush mounting silver 24x30 alu look

MPN
61-9931.4
Brand
EAO
Order Code
48-3108
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 27 despatched in 5 working days

EAO 61-9931.4 is a front bezel set designed for flush mounting, featuring a silver aluminium look and dimensions of 24 by 30 millimetres. This component is engineered for use in control panels and operator interfaces, providing a sleek and modern aluminium appearance while ensuring robust protection for the mounted elements. Its flush mounting design allows for a seamless integration into panel surfaces, reducing exposure and potential damage from external elements.
Type Front Bezel set
Dimensions Concat 30 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Silver
Front Bezel Material Plastic, According To Ul 94 V0
Front Dimension Concat 30 Mm X 24 Mm
Front Form Rectangular
Mounting Cut Out Dps Concat 27 Mm X 21 Mm
Output Hsd Yes
Weight 0.00232

Reviews

Be the first to submit a review

Trustpilot