EAO 61-1300.0 Illuminated pushbutton-actuator flush mounting neutral mom/main

MPN
61-1300.0
Brand
EAO
Order Code
48-3033
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-1300.0 is a high-quality illuminated pushbutton actuator designed for flush mounting and typically suited for use in control panels. This robust component features a neutral mom/main operation type, offering reliable tactile feedback necessary for precise user interactions in various engineering applications. Its construction supports prolonged use in demanding environments, making it ideal for applications in industrial automation, transportation, and machinery control systems, where intuitive and error-free operator inputs are crucial.
Type Pushbutton
Contact Configuration SPNO
Switch Function N/A
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 1 Mil. Cycles Of Operation (maintain), 2 Mil. Cycles Of Operation (momentary)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Maintained Or Momentary
Weight 0.00377

Reviews

Be the first to submit a review

Trustpilot