EAO 61-9321.7 Lens clear 15,3x15,3 plastic transparent

MPN
61-9321.7
Brand
EAO
Order Code
48-3068
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-9321.7 refers to a plastic transparent lens measuring 15.3 by 15.3 millimetres, designed for clear visibility in various technical applications. This lens is constructed with high-quality plastic, ensuring durability and resistance to environmental factors while maintaining clarity. EAOs 61-9321.7 lens is typically used in engineering settings where clear indication or display panel applications are required, allowing for efficient transmission of light and accurate visual output.
Type Lens
Lens Colour Clear
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00139

Reviews

Be the first to submit a review

Trustpilot