EAO 61-9922.0 Protective cap flush mounting black/clear 24x30 plastic

MPN
61-9922.0
Brand
EAO
Order Code
48-3103
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9922.0 Protective cap flush mounting black/clear 24x30 plastic is designed for secure and efficient enclosure of components within various engineering systems. This protective cap features a robust construction with dimensions of 24mm by 30mm, integrating seamlessly into equipment setups that require flush mounting. The material selection of black and clear plastic offers durability and aesthetic adaptability in varied environmental conditions. It is typically utilised in electrical panels, control systems, and instrumentation to safeguard switches and sensors.
Type Protective cap
Colour Colourless
Design Flush
Dimensions Concat 30 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Dimension Concat 30 Mm X 24 Mm
Material Plastic
Mounting Cut Out Dps Concat 27 Mm X 21 Mm
Operating Concat /
Output Hsd Yes
Weight 0.00445

Reviews

Be the first to submit a review

Trustpilot