EAO 61-9600.1 Front ring natural D24 alu

MPN
61-9600.1
Brand
EAO
Order Code
48-3079
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 230 despatched in 5 working days

EAO 61-9600.1 is a front ring made from natural aluminium with a D24 specification. This component is designed for robustness and resilience, ensuring it can withstand rigorous industrial environments. Its precision-engineered construction makes it suitable for a variety of applications, including use in control panels, machinery interfaces, and other electrical equipment installations where durability and reliability are paramount. The aluminium material provides excellent resistance to corrosion while maintaining a lightweight profile, essential for efficient installation and maintenance.
Type Front ring
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Nature
Front Bezel Material Aluminium
Front Bezel Shape Raised
Front Dimension Concat Ø 24mm
Front Form Round
Output Hsd Yes
Weight 0.0024

Reviews

Be the first to submit a review

Trustpilot