EAO 61-9642.3 Lens flush mounting orange D19,7 plastic transparent

MPN
61-9642.3
Brand
EAO
Order Code
48-3081
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 436 despatched in 5 working days

EAOs 61-9642.3 lens is a flush mounting component made from transparent orange plastic with a diameter of 19.7 mm, designed for seamless integration into control panels. This robust lens is engineered to provide optimal light diffusion and visibility for signalling applications, making it an ideal choice for industries that require clear indication, such as manufacturing and transportation control systems. Its durable plastic construction ensures resilience in various environmental conditions, while its simple design facilitates easy installation and maintenance.
Type Lens
Lens Colour Red
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot