EAO 61-3440.4/1 Switch stop-actuator unlocking to twist release D27

MPN
61-3440.4/1
Brand
EAO
Order Code
48-3037
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-3440.4/1 is an advanced switch stop-actuator designed for unlocking to twist release applications. This component features robust construction materials, ensuring durability and reliable performance in demanding industrial environments. It is specifically engineered to provide precise mechanical control, allowing for secure engagement and easy disengagement when twist release functionality is required. Commonly utilised in electrical control panels and machinery interfaces, this actuator enhances operator safety and control in various engineering systems where secure switch locking and intentional release are critical.
Type Stop Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Marking Text Arrows
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Weight 0.01488

Reviews

Be the first to submit a review

Trustpilot