EAO 61-9311.4 Lens yellow D15,8 plastic transparent

MPN
61-9311.4
Brand
EAO
Order Code
48-3062
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAOs 61-9311.4 refers to a lens made from yellow D15,8 plastic that is transparent. This component is engineered with precision to facilitate the transmission of light in various control and indication systems. The lenss yellow hue ensures high visibility, making it suitable for use in environments where signalling or status indication is critical, such as in dashboard assemblies or industrial control panels. Its plastic construction provides durability while maintaining optical clarity, allowing it to function effectively in a range of conditions.
Type Lens
Lens Colour Yellow
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot