EAO 61-9331.6 Lens blue 15,3x21,5 plastic transparent

MPN
61-9331.6
Brand
EAO
Order Code
48-3072
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9331.6 is a lens component characterised by its blue colour and dimensions of 15.3 x 21.5 millimetres, made from plastic with a transparent finish. This lens is designed to be used in various electronic and mechanical applications where visual indicators or displays are required, offering clear visibility and aesthetic integration. Its material and design make it suitable for use in environments where lightweight and durable components are necessary, such as control panels and operator interfaces.
Type Lens
Lens Colour Blue
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot