EAO 61-0030.02 Indicator 18x24 ST/PT

MPN
61-0030.02
Brand
EAO
Order Code
48-3024
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-0030.02 Indicator 18x24 ST/PT is a robust signalling component designed to meet the demands of industrial applications. This indicator features a standard size of 18x24 millimetres and is suitable for front panel mounting, ensuring ease of integration into control panels or equipment dashboards. It supports both push-to-test and single-throw functions, making it versatile for various signalling needs. The device is frequently used in manufacturing environments, automation systems, and process control setups.
Type Indicator
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Weight 0.00719

Reviews

Be the first to submit a review

Trustpilot