EAO 61-9671.6 Lens flush mounting blue 18x18 plastic transparent

MPN
61-9671.6
Brand
EAO
Order Code
48-3086
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9671.6 is a lens designed for flush mounting in control panels, featuring an 18x18 mm square dimension and constructed from transparent blue plastic. This component is typically employed in applications where visibility and aesthetics of indicator lights are crucial, such as in industrial machinery, automotive dashboards, and various control panel configurations. Its design facilitates easy integration into a range of environments, providing a clear visual indication that is both robust and durable. The transparent material ensures that illumination is distributed evenly.
Type Lens
Lens Colour Blue
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot