EAO 61-3440.4/2 Switch stop-actuator unlocking to twist release D27

MPN
61-3440.4/2
Brand
EAO
Order Code
48-3038
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 62 despatched in 5 working days

EAO 61-3440.4/2 is a switch stop-actuator designed to unlock through a twist release mechanism, ensuring precise control in industrial settings. This component is crafted with robust materials to withstand demanding operational conditions, making it suitable for applications where reliability and durability are paramount. The actuator is often utilised in control panels and automation systems, providing secure yet easily disengageable control for machinery and equipment. Its design facilitates seamless integration into a variety of systems, contributing to enhanced safety.
Type Stop Switch actuator
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Marking Text Stop + Arrows
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Weight 0.02081

Reviews

Be the first to submit a review

Trustpilot