EAO 61-9331.4 Lens yellow 15,3x21,5 plastic transparent

MPN
61-9331.4
Brand
EAO
Order Code
48-3070
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 2 despatched in 5 working days

EAO 61-9331.4 is a lens component that features a yellow hue and measures 15.3 by 21.5 millimetres in dimension. This lens is constructed from high-quality plastic, ensuring both transparency and durability, which are essential for various engineering applications. It is typically employed in control panels, signalling devices, and other electronic indicators where visibility and colour differentiation play crucial roles in operation and safety. The precision manufacturing of this lens ensures consistency and reliability.
Type Lens
Lens Colour Yellow
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot