EAO 61-9681.2 Lens flush mounting red 18x24 plastic transparent

MPN
61-9681.2
Brand
EAO
Order Code
48-3088
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 640 despatched in 5 working days

EAOs 61-9681.2 is a lens flush mounting component characterised by its red hue and dimensions of 18 by 24 millimetres, crafted from transparent plastic. This component is engineered for seamless integration into control panels and instrumentation interfaces, providing a distinct and immediate indication that enhances the operational efficacy of various systems. Utilised predominantly within the fields of industrial automation and transportation, the lens proves invaluable in environments requiring reliable and clear visual feedback. Its robust construction ensures longevity and durability.
Type Lens
Lens Colour Red
Dimensions Concat 24 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00205

Reviews

Be the first to submit a review

Trustpilot