EAO 61-9671.3 Lens flush mounting orange 18x18 plastic transparent

MPN
61-9671.3
Brand
EAO
Order Code
48-3083
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAOs 61-9671.3 is a lens designed for flush mounting applications, featuring dimensions of 18x18 millimetres and constructed from high-quality transparent orange plastic. This component is engineered to provide optimal visibility and durability, making it suitable for applications in control panels and user interfaces where visual indication or signal differentiation is required. The transparent material allows for effective light diffusion, while the robust plastic construction ensures longevity and reliable performance in various industrial environments. Often utilised in complex machinery systems
Type Lens
Lens Colour Red
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot