EAO 61-9930.4 Front bezel-set, flush mounting silver 24x24 alu look

MPN
61-9930.4
Brand
EAO
Order Code
48-3106
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-9930.4 is a front bezel-set designed for flush mounting, featuring a silver 24x24 aluminium look. This component is engineered with precision to ensure seamless integration into control panels, providing a professional and sleek appearance. The bezel is manufactured from durable materials suitable for environments requiring robust and reliable components. Common applications include industrial machinery, automotive dashboards, and electronic enclosures, where secure and aesthetic mounting is paramount.
Type Front Bezel set
Dimensions Concat 24 Mm X 24 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Silver
Front Bezel Material Plastic, According To Ul 94 V0
Front Dimension Concat 24 Mm X 24 Mm
Front Form Square
Mounting Cut Out Dps Concat 21 Mm X 21 Mm
Output Hsd Yes
Weight 0.00185

Reviews

Be the first to submit a review

Trustpilot