EAO 61-8450.22 Snap-action switching element SA 2NC ST/PT gold/silver

MPN
61-8450.22
Brand
EAO
Order Code
48-3046
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 61-8450.22 is a snap-action switching element designed for precise control in various industrial applications. This component features a robust SA 2NC ST/PT gold/silver contact configuration, offering high conductivity and durability essential for reliable electrical connections. It is typically used in environments requiring rapid and repeatable actuation, such as in control panels, automation equipment, and machinery where accurate switching is critical. The integration of gold and silver contacts ensures low resistance and excellent corrosion resistance.
Type Switch element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 2 Nc
Contacts Material Gold
Electrical Lifetime =50 000 Cycles Of Operation At 250vac, 2a, Cosf 0.95,
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 61058-1
Rotary Positions 2 Positions
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, (sinusoidal En Iec 60068-2-6)
Weight 0.00831

Reviews

Be the first to submit a review

Trustpilot