EAO 61-0010.02 Indicator D18 ST/PT

MPN
61-0010.02
Brand
EAO
Order Code
48-3023
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 weeks

EAO 61-0010.02 is an indicator in the D18 ST/PT series, known for its robust design and reliable performance in demanding environments. This component features a standard 18 millimetre mounting, ensuring compatibility with diverse control panel configurations while offering ease of integration. With its high visibility under various lighting conditions, the EAO 61-0010.02 is suitable for applications in industrial machinery, control systems, and automated interfaces.
Type Indicator
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 18mm
Front Form Round
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Weight 0.0067

Reviews

Be the first to submit a review

Trustpilot