EAO 61-9311.2 Lens red D15,8 plastic transparent

MPN
61-9311.2
Brand
EAO
Order Code
48-3061
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 36 despatched in 5 working days

EAO 61-9311.2 is a red lens made from D15,8 plastic, characterised by its transparent property. This lens is designed for applications where visible indications are necessary, such as in control panels, indicator lights, and various signalling devices. The use of transparent plastic ensures sufficient visibility of the light source while offering protection against mechanical damage. Its robustness and precision engineering make it ideal for environments that require reliable visual signalling. Such applications are common in industrial, automotive, and electronic systems.
Type Lens
Lens Colour Red
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot