EAO 61-1220.0 Illuminated pushbutton-actuator main 18x18

MPN
61-1220.0
Brand
EAO
Order Code
48-3031
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 61-1220.0 is an illuminated pushbutton-actuator designed with a compact main body measuring 18x18 millimetres. This product offers a reliable tactile feedback mechanism, ensuring precise operation in various control applications. The unit is equipped with LED illumination, facilitating enhanced visibility and status indication in low-light conditions. Commonly employed in industrial control panels, automotive dashboards, and human-machine interface systems, it is engineered to perform consistently in demanding environments.
Type Pushbutton
Contact Configuration SPNO
Switch Function N/A
Mounting Panel
Illumination Clear
Panel Cutout Dimensions 16.2
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 18 Mm X 18 Mm
Front Form Square
Lens Illumination Illuminated
Mechanical Lifetime According To Din/iec 60512-5-6 And En/iec 60947-5-1, 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Switching Action Concat Maintained
Weight 0.0044

Reviews

Be the first to submit a review

Trustpilot