EAO 61-9707.7 Marking plate clear D19,7 plastic transparent

MPN
61-9707.7
Brand
EAO
Order Code
48-3092
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £0.629
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 618 despatched in 5 working days

EAO 61-9707.7 is a marking plate made from clear plastic with a diameter of 19.7 mm. This transparent component is designed for easy integration into control panels, allowing for clear label visibility and durable marking under various operational conditions. It is commonly used in electrical and electronic engineering applications where identification of switches, buttons, or indicators is essential for functionality and safety. The marking plates robust design ensures reliability in environments where mechanical endurance and clarity are required.
Type Marking plate
Dimensions Concat Ø 16mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Plate Colour Colourless
Output Hsd Yes
Weight 0.00008

Reviews

Be the first to submit a review

Trustpilot